Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFV14-8L | |
|---|---|
DigiKey Part Number | BFV14-8L-ND |
Manufacturer | |
Manufacturer Product Number | BFV14-8L |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFV14-8Q | 3M | 49 | 3M157438-ND | 0,65000 € | Parametric Equivalent |
| BS-32-8-P | 3M | 5.596 | 3M161061-ND | 0,23000 € | Parametric Equivalent |
| MNG14-8FBK | 3M | 0 | MNG14-8FBK-ND | 0,61334 € | Parametric Equivalent |
| MNG14-8FBX-BOTTLE | 3M | 0 | MNG14-8FBX-BOTTLE-ND | 123,25000 € | Parametric Equivalent |
| MV14-8FBK | 3M | 0 | MV14-8FBK-ND | 0,40465 € | Parametric Equivalent |








