
Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,48760 € | 24,38 € |
| 100 | 0,46410 € | 46,41 € |
| 250 | 0,43504 € | 108,76 € |
| 500 | 0,41428 € | 207,14 € |
| 1.000 | 0,39448 € | 394,48 € |
| 2.500 | 0,36978 € | 924,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

