Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bag | Color Yellow |
Part Status Discontinued at DigiKey | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS-33-8-P | 3M | 9.906 | 3M157215-ND | 0,32000 € | Parametric Equivalent |
| MNG10-8FBK | 3M | 0 | MNG10-8FBK-ND | 0,74530 € | Parametric Equivalent |
| MNG10-8FBX-BOTTLE | 3M | 0 | 3M161831-ND | 74,09000 € | Parametric Equivalent |
| MV10-8FBK | 3M | 0 | MV10-8FBK-ND | 0,50700 € | Parametric Equivalent |
| MV10-8FBX-BOTTLE | 3M | 0 | 3M161909-ND | 57,84000 € | Parametric Equivalent |








