Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFV10-10L | |
|---|---|
DigiKey Part Number | BFV10-10L-ND |
Manufacturer | |
Manufacturer Product Number | BFV10-10L |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS-33-10-P | 3M | 942 | 3M156914-ND | 0,32000 € | Parametric Equivalent |
| MNG10-10FBK | 3M | 0 | MNG10-10FBK-ND | 0,74530 € | Parametric Equivalent |
| MNG10-10FBX-BOTTLE | 3M | 0 | 3M161822-ND | 71,93000 € | Parametric Equivalent |
| MV10-10FBK | 3M | 0 | MV10-10FBK-ND | 0,53242 € | Parametric Equivalent |
| MV10-10FBX-BOTTLE | 3M | 0 | 3M10424-ND | 59,57000 € | Parametric Equivalent |









