Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BF14-10C | |
|---|---|
DigiKey Part Number | BF14-10C-ND |
Manufacturer | |
Manufacturer Product Number | BF14-10C |
Description | CONN SPADE TERM 14-16AWG #10 |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.300" (7.62mm) | Length - Termination 0.250" (6.35mm) |
Length - Overall 0.650" (16.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BS-32-10 | 3M | 298 | 3M157213-ND | 0,15000 € | Parametric Equivalent |
| BS-32-10-W | 3M | 0 | BS-32-10-W-ND | 0,13590 € | Parametric Equivalent |
| M14-10FBX-BOTTLE | 3M | 0 | M14-10FBX-BOTTLE-ND | 55,19000 € | Parametric Equivalent |
| MU14-10FBK | 3M | 694 | 920020-12-ND | 0,30000 € | Parametric Equivalent |




