BF10-10Q is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 974
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,18109 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,34592 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 39,36000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,28208 €
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: 0,18050 €
Datasheet
Image for BF10-10Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF10-10Q

DigiKey Part Number
BF10-10Q-ND
Manufacturer
Manufacturer Product Number
BF10-10Q
Description
CONN SPADE TERM 10-12AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
0.730" (18.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes