
BEF3-T-155N | |
|---|---|
DigiKey Part Number | 19-BEF3-T-155N3M-ND |
Manufacturer | |
Manufacturer Product Number | BEF3-T-155N |
Description | BRIGHTNESS ENHANC FILM 1=10SHEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brightness Enhancement Film 17.70" (449.6mm) X 17.70" (449.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brightness Enhancement Film | |
Width | 17.70" (449.6mm) | |
Length | 17.70" (449.6mm) | |
Shelf Life | 84 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,39000 € | 449,39 € |
| Unit Price without VAT: | 449,39000 € |
|---|---|
| Unit Price with VAT: | 534,77410 € |

