
BBI-7A-50' | |
|---|---|
DigiKey Part Number | BBI-7A-50'-ND |
Manufacturer | |
Manufacturer Product Number | BBI-7A-50' |
Description | HEATSHRINK 6.78" ORANGE RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 6.780" (172.21mm) 2 to 1 Orange-Red 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 6.780" (172.21mm) | |
Inner Diameter - Recovered | 2.550" (64.77mm) | |
Recovered Wall Thickness | 0.130" (3.30mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,88740 € | 2.444,37 € |
| Unit Price without VAT: | 48,88740 € |
|---|---|
| Unit Price with VAT: | 58,17601 € |


