
BBI-4A-20' | |
|---|---|
DigiKey Part Number | BBI4A-20'-ND |
Manufacturer | |
Manufacturer Product Number | BBI-4A-20' |
Description | HEATSHRINK 4.35" X 20' ORG-RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 4.350" (110.49mm) 2 to 1 Orange-Red 20.0' (6.1m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.670" (42.42mm) |
Mfr | Recovered Wall Thickness 0.113" (2.87mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Shrink Temperature 120°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 20.0' (6.1m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 4.350" (110.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,84000 € | 585,84 € |
| 2 | 567,01000 € | 1.134,02 € |
| Unit Price without VAT: | 585,84000 € |
|---|---|
| Unit Price with VAT: | 697,14960 € |


