
BBI-10A-50' | |
|---|---|
DigiKey Part Number | BBI-10A-50'-ND |
Manufacturer | |
Manufacturer Product Number | BBI-10A-50' |
Description | HEATSHRINK 10.28" ORANGE RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 10.280" (261.11mm) 2 to 1 Orange-Red 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 4.530" (115.1mm) |
Mfr | Recovered Wall Thickness 0.138" (3.51mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Shrink Temperature 120°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 50.0' (15.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 10.280" (261.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 101,01360 € | 5.050,68 € |
| Unit Price without VAT: | 101,01360 € |
|---|---|
| Unit Price with VAT: | 120,20618 € |


