
BB3X24-SB/SC,DC-LHS | |
|---|---|
DigiKey Part Number | 3M161035-ND |
Manufacturer | |
Manufacturer Product Number | BB3X24-SB/SC,DC-LHS |
Description | WIRE SPLICE BURIED CLS 100/200PR |
Customer Reference | |
Detailed Description | Wire Splice Buried Closure Splice Kit, Re-Enterable 28.00" (711.2mm) 100 Pairs @ 22 AWG, 200 Pairs @ 24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Buried Closure Splice Kit, Re-Enterable | |
Number of Cable Pairs | 100 Pairs @ 22 AWG, 200 Pairs @ 24 AWG | |
Diameter - Inside | 3.000" (76.20mm) | |
Length - Overall | 28.00" (711.2mm) | |
Sheath Opening | 17.00" (431.8mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,29000 € | 89,29 € |
| Unit Price without VAT: | 89,29000 € |
|---|---|
| Unit Price with VAT: | 106,25510 € |

