
Category | Type Hook |
Manufacturer 3M | Color Nickel |
Series | Size Small |
Packaging Bulk | Size / Dimension 6.75" L x 3.88" W (171.5mm x 98.4mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,94292 € | 166,63 € |
| Unit Price without VAT: | 6,94292 € |
|---|---|
| Unit Price with VAT: | 8,26207 € |

