Terminal Twist On Wire Cap, Wing Connector Twist On 6-14 AWG Blue, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B/G+BOX

DigiKey Part Number
920090-04-ND
Manufacturer
Manufacturer Product Number
B/G+BOX
Description
CONN WIRE CAP 6-14 AWG TWIST ON
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 6-14 AWG Blue, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
3M
Termination
Twist On
Series
Wire Gauge
6-14 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Copper Wire Only, Flame Retardant
Terminal Type
Twist On Wire Cap, Wing
Color
Blue, Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.