
AP-603 | |
|---|---|
DigiKey Part Number | AP-603-ND |
Manufacturer | |
Manufacturer Product Number | AP-603 |
Description | AIR FILTRATION PANEL AP-603 |
Customer Reference | |
Detailed Description | Air Filtration Panel One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Air Filtration Panel | |
Color | - | |
Size | One Size | |
Weight | 25 lbs (11.3 kg) | |
Base Product Number |

