AL-50BT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1.212
Unit Price: 9,71000 €
Datasheet
RF EMI Shielding Sheet AL Aluminum Foil Conductive, Single Sided 6.560" (166.00mm) X 10.000" (254.00mm) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet AL Aluminum Foil Conductive, Single Sided 6.560" (166.00mm) X 10.000" (254.00mm) X 0.003" (0.08mm)
3M EMC Products | Digi-Key Daily

AL-50BT

DigiKey Part Number
3M3602B-ND
Manufacturer
Manufacturer Product Number
AL-50BT
Description
RF EMI SHLDING SHEET 10" X 6.56"
Customer Reference
Detailed Description
RF EMI Shielding Sheet AL Aluminum Foil Conductive, Single Sided 6.560" (166.00mm) X 10.000" (254.00mm) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Shielding Sheet
Shape
Rectangular
Length
10.000" (254.00mm)
Width
6.560" (166.00mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes