


AL-37BLK X 6" | |
|---|---|
DigiKey Part Number | 3M3700D-ND |
Manufacturer | |
Manufacturer Product Number | AL-37BLK X 6" |
Description | RF EMI SHIELDING TAPE 64.96'X6" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape AL Aluminum Polyester Foil Conductive, Single Sided 6.000" (152.40mm) X 64.960' (19.80m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Length 64.960' (19.80m) |
Manufacturer 3M | Width 6.000" (152.40mm) |
Series | Thickness - Overall 0.003" (0.07mm) |
Packaging Box | Adhesive Conductive, Single Sided |
Part Status Obsolete | Material Aluminum Polyester Foil |
Type Shielding Tape |

