
AL-36FR | |
|---|---|
DigiKey Part Number | AL-36FR-ND |
Manufacturer | |
Manufacturer Product Number | AL-36FR |
Description | POLY ALUM FOIL AC 19.68"X54.5YD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape AL Aluminum Polyester Foil Acrylic, Conductive 19.685" (500.00mm) X 328.084' (100.00m) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Category | Length 328.084' (100.00m) |
Manufacturer 3M | Width 19.685" (500.00mm) |
Series | Thickness - Overall 0.002" (0.06mm) |
Packaging Bulk | Adhesive Acrylic, Conductive |
Part Status Active | Material Aluminum Polyester Foil |
Type Shielding Tape | Base Product Number |
Shape Custom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,51000 € | 857,51 € |
| 10 | 680,89200 € | 6.808,92 € |
| Unit Price without VAT: | 857,51000 € |
|---|---|
| Unit Price with VAT: | 1.020,43690 € |

