


AL-25BT | |
|---|---|
DigiKey Part Number | 3M3602A-ND |
Manufacturer | |
Manufacturer Product Number | AL-25BT |
Description | RF EMI SHLDING SHEET 10" X 6.56" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet AL Aluminum Foil Conductive, Single Sided 6.560" (166.00mm) X 10.000" (254.00mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 10.000" (254.00mm) | |
Width | 6.560" (166.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

