AG270W9B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


StarTech.com
In Stock: 7
Unit Price: 124,02000 €
Datasheet
Anti-Glare Filter LCD Monitor 27.0" (27.00", 686mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG270W9B

DigiKey Part Number
AG270W9B-ND
Manufacturer
Manufacturer Product Number
AG270W9B
Description
ANTI-GLARE FILTER LCD MONITOR
Customer Reference
Detailed Description
Anti-Glare Filter LCD Monitor 27.0" (27.00", 686mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LCD Monitor
Manufacturer
3M
Diagonal Screen Size
27.0" (27.00", 686mm)
Packaging
Bulk
Viewing Area
598.00mm W x 337.00mm H
Part Status
Obsolete
Base Product Number
Type
Anti-Glare Filter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRIVSCNMON27StarTech.com75214-PRIVSCNMON27-ND124,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes