AG215W9B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 2
Unit Price: 74,36000 €
Datasheet
Anti-Glare Filter Monitors 21.5" (21.50", 546mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Anti-Glare Filter Monitors 21.5" (21.50", 546mm)

AG215W9B

DigiKey Part Number
3M162644-ND
Manufacturer
Manufacturer Product Number
AG215W9B
Description
ANTI-GLARE FILTER MONITORS 21.5"
Customer Reference
Detailed Description
Anti-Glare Filter Monitors 21.5" (21.50", 546mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Anti-Glare Filter
Applications
Monitors
Diagonal Screen Size
21.5" (21.50", 546mm)
Viewing Area
477.00mm x 268.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes