Similar

Category | Applications LCD Monitor |
Manufacturer 3M | Diagonal Screen Size 19.0" (19.00", 483mm) |
Packaging Bulk | Viewing Area 377.00mm W x 302.00mm H |
Part Status Obsolete | Base Product Number |
Type Anti-Glare Filter |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1954-PRIVACY-SCREEN | StarTech.com | 4 | 5214-1954-PRIVACY-SCREEN-ND | 85,04000 € | Similar |


