AG140W9B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


StarTech.com
In Stock: 6
Unit Price: 55,46000 €
Datasheet
Anti-Glare Filter LCD Monitor 14.0" (14.00", 356mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG140W9B

DigiKey Part Number
AG140W9B-ND
Manufacturer
Manufacturer Product Number
AG140W9B
Description
ANTI-GLARE FILTER LCD MON 14.0"
Customer Reference
Detailed Description
Anti-Glare Filter LCD Monitor 14.0" (14.00", 356mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Anti-Glare Filter
Applications
LCD Monitor
Diagonal Screen Size
14.0" (14.00", 356mm)
Viewing Area
309.88mm W x 175.26mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes