
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy | |
Features | Translucent | |
For Use With/Related Products | Glass, Metal | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 15 Months, 1 Month | |
Storage/Refrigeration Temperature | 40°F (4°C), 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 357,76077 € | 4.650,89 € |
| Unit Price without VAT: | 357,76077 € |
|---|---|
| Unit Price with VAT: | 425,73532 € |

