
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbers | |
Shape | Sheet | |
Length | - | |
Width | - | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -40°C ~ 150°C | |
Adhesive | - | |
Material | Silicone | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,19000 € | 65,19 € |
| 10 | 54,10700 € | 541,07 € |
| 25 | 51,33880 € | 1.283,47 € |
| 100 | 48,29770 € | 4.829,77 € |
| Unit Price without VAT: | 65,19000 € |
|---|---|
| Unit Price with VAT: | 77,57610 € |


