
AB6005G-50M-ROLL | |
|---|---|
DigiKey Part Number | AB6005G-50M-ROLL-ND |
Manufacturer | |
Manufacturer Product Number | AB6005G-50M-ROLL |
Description | RF EMI ABSORBING TAPE 50M |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB6000G Non-Conductive, Single Sided X 164.042' (50.00m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.11mm) |
Manufacturer 3M | Operating Temperature -30°C ~ 105°C |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Bulk | Shelf Life 12 Months |
Part Status Obsolete | Shelf Life Start Date of Shipment |
Type Absorbing Tape | Storage/Refrigeration Temperature 70°F (21°C) |
Length 164.042' (50.00m) |

