Similar

AB5100S | |
|---|---|
DigiKey Part Number | AB5100S-ND |
Manufacturer | |
Manufacturer Product Number | AB5100S |
Description | RF EMI 11.693" X 8.268" |
Customer Reference | |
Detailed Description | RF EMI AB5100SHF Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.693" (297.00mm) X 0.040" (1.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Shape | Sheet | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.040" (1.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |


