MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Shape | Sheet | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


