
AB5010HF-210X15 | |
|---|---|
DigiKey Part Number | 3M157171-ND |
Manufacturer | |
Manufacturer Product Number | AB5010HF-210X15 |
Description | RF ABSORB SHEET 49.21'X8.268" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB5010HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 49.210' (15.00m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Width 8.268" (210.00mm) |
Manufacturer 3M | Thickness - Overall 0.004" (0.10mm) |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Bulk | Material Polymer Resin, Metal Flakes |
Part Status Active | Shelf Life 12 Months |
Type Absorbing Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 71°F (21°C) |
Length 49.210' (15.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.312,10000 € | 1.312,10 € |
| Unit Price without VAT: | 1.312,10000 € |
|---|---|
| Unit Price with VAT: | 1.561,39900 € |

