
AB1010XHF | |
|---|---|
DigiKey Part Number | 19-AB1010XHF-ND |
Manufacturer | |
Manufacturer Product Number | AB1010XHF |
Description | RF EMI ABSORBERS MAGNETIC |
Customer Reference | |
Detailed Description | RF EMI Absorbers * X X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Absorbers | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

