
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | 0.0900" (90.0 mils, 2.286mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.694,29000 € | 1.694,29 € |
| Unit Price without VAT: | 1.694,29000 € |
|---|---|
| Unit Price with VAT: | 2.016,20510 € |

