
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 251µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.25" (107.95mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,64000 € | 342,64 € |
| 5 | 317,60800 € | 1.588,04 € |
| 10 | 307,41200 € | 3.074,12 € |
| Unit Price without VAT: | 342,64000 € |
|---|---|
| Unit Price with VAT: | 407,74160 € |

