
A-3 | |
|---|---|
DigiKey Part Number | 3M160995-ND |
Manufacturer | |
Manufacturer Product Number | A-3 |
Description | ABRASIVE ROLL ALUM OXIDE 120 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide 120 1.00" (25.40mm) X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Black | |
Width | 1.00" (25.40mm) | |
Diameter | - | |
Applications | - | |
Shelf Life | 120 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,59400 € | 425,94 € |
| Unit Price without VAT: | 42,59400 € |
|---|---|
| Unit Price with VAT: | 50,68686 € |

