9V4-S3L-VAR-1.75 QDD ASSY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9V4-S6L-VAT-3.00 QDD ASSY

DigiKey Part Number
19-9V4-S6L-VAT-3.00QDDASSY-ND
Manufacturer
Manufacturer Product Number
9V4-S6L-VAT-3.00 QDD ASSY
Description
400G QSFP-DD DIRECT ATTACH COPPE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD Plug to Plug 9.84' (3.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP-DD
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
9.84' (3.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,65000 €119,65 €
10107,27500 €1.072,75 €
Manufacturers Standard Package
Unit Price without VAT:119,65000 €
Unit Price with VAT:142,38350 €