
9V4-S3L-VAR-1.25 QDD ASSY | |
|---|---|
DigiKey Part Number | 19-9V4-S3L-VAR-1.25QDDASSY-ND |
Manufacturer | |
Manufacturer Product Number | 9V4-S3L-VAR-1.25 QDD ASSY |
Description | 400G QSFP-DD DIRECT ATTACH COPPE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD Plug to Plug 4.10' (1.25m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
cms-part-status | Active | |
Cable Connectors | QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 4.10' (1.25m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,82000 € | 77,82 € |
| 10 | 67,01400 € | 670,14 € |
| cms-vat-exclude-title: | 77,82000 € |
|---|---|
| Unit Price with VAT: | 92,60580 € |

