
9V4-S3L-VAR-1.00 QDD ASSY | |
|---|---|
DigiKey Part Number | 19-9V4-S3L-VAR-1.00QDDASSY-ND |
Manufacturer | |
Manufacturer Product Number | 9V4-S3L-VAR-1.00 QDD ASSY |
Description | 400G QSFP-DD DIRECT ATTACH COPPE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,00000 € | 88,00 € |
| 10 | 74,80300 € | 748,03 € |
| 30 | 69,22800 € | 2.076,84 € |
| 60 | 65,92817 € | 3.955,69 € |
| 120 | 64,17292 € | 7.700,75 € |
| Unit Price without VAT: | 88,00000 € |
|---|---|
| Unit Price with VAT: | 104,72000 € |

