
9V4-A8L-VAS-2.75 QDD Y ASSY | |
|---|---|
DigiKey Part Number | 19-9V4-A8L-VAS-2.75QDDYASSY-ND |
Manufacturer | |
Manufacturer Product Number | 9V4-A8L-VAS-2.75 QDD Y ASSY |
Description | 400G QSFP-DD TO 2X QSFP56 2.75M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 9.02' (2.75m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP56 (2) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.02' (2.75m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 100 mA | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,15000 € | 293,15 € |
| 10 | 249,22100 € | 2.492,21 € |
| 30 | 239,29900 € | 7.178,97 € |
| Unit Price without VAT: | 293,15000 € |
|---|---|
| Unit Price with VAT: | 348,84850 € |

