
9SR-AD6-ABC-1.00 | |
|---|---|
DigiKey Part Number | 19-9SR-AD6-ABC-1.00-ND |
Manufacturer | |
Manufacturer Product Number | 9SR-AD6-ABC-1.00 |
Description | 100G QSFP28 TO 4X SFP28 DAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28, SFP28 (4) Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Category | Features Pull Tab |
Manufacturer 3M | Cable Type Flat, Twin Axial |
Series | Usage External |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28, SFP28 (4) | Shielding Shielded |
Number of Positions 20 (4), 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,78000 € | 119,78 € |
| 15 | 98,95333 € | 1.484,30 € |
| 30 | 94,23600 € | 2.827,08 € |
| 60 | 89,74467 € | 5.384,68 € |
| Unit Price without VAT: | 119,78000 € |
|---|---|
| Unit Price with VAT: | 142,53820 € |


