
9SR-AD5-ABC-3.00 | |
|---|---|
DigiKey Part Number | 19-9SR-AD5-ABC-3.00-ND |
Manufacturer | |
Manufacturer Product Number | 9SR-AD5-ABC-3.00 |
Description | 100G QSFP28 TO 4X SFP28 DAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28, SFP28 (4) Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28, SFP28 (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,55000 € | 137,55 € |
| 15 | 113,63400 € | 1.704,51 € |
| 30 | 108,21767 € | 3.246,53 € |
| 60 | 103,49950 € | 6.209,97 € |
| Unit Price without VAT: | 137,55000 € |
|---|---|
| Unit Price with VAT: | 163,68450 € |

