9QN0-114-22-1.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9QN0-114-22-1.00

DigiKey Part Number
19-9QN0-114-22-1.00-ND
Manufacturer
Manufacturer Product Number
9QN0-114-22-1.00
Description
100G QSFP28 TO QSFP28 DAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38 Position QSFP28 Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP28
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Pull Tab
Cable Type
Flat, Twin Axial
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
100Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,50000 €88,50 €
2071,64000 €1.432,80 €
4068,22475 €2.728,99 €
6066,30300 €3.978,18 €
10064,57190 €6.457,19 €
Manufacturers Standard Package
Unit Price without VAT:88,50000 €
Unit Price with VAT:105,31500 €