8 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99908-S000

DigiKey Part Number
19-99908-S000-ND
Manufacturer
Manufacturer Product Number
99908-S000
Description
DIP BOARDMOUNT SOCKET .039" (1.0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
99908-S000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.083" (2.11mm)
Contact Length - Post
0.079" (2.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,94800 €9,48 €
1000,80510 €80,51 €
9400,68726 €646,02 €
1.8800,65445 €1.230,37 €
5.6400,60566 €3.415,92 €
10.3400,58033 €6.000,61 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €