
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | - | |
Thickness - Adhesive | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Backing, Carrier | - | |
Width | 48.00" (1.22m) | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |

