99430-0016T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.646
Unit Price: 2,75000 €
Datasheet
30 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99430-0016T

DigiKey Part Number
MDM30T-ND
Manufacturer
Manufacturer Product Number
99430-0016T
Description
CONN DIP HDR IDC 30P 28AWG VERT
Customer Reference
Detailed Description
30 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Bulk
Wire Gauge
28 AWG, Stranded
Part Status
Obsolete
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin-Lead
Number of Positions
30
Contact Finish Thickness
100.0µin (2.54µm)
Cable Pitch
0.050" (1.27mm)
Color
Black
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-746610-7TE Connectivity AMP Connectors1.646ADM30S-ND2,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes