99416-0016T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.579
Unit Price: 2,29000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.177
Unit Price: 2,41000 €
Datasheet
16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99416-0016T

DigiKey Part Number
MDM16T-ND
Manufacturer
Manufacturer Product Number
99416-0016T
Description
CONN DIP HDR IDC 16P 28AWG VERT
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG, Stranded
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes