
9889 3"X100YD | |
|---|---|
DigiKey Part Number | 19-98893"X100YD-ND |
Manufacturer | |
Manufacturer Product Number | 9889 3"X100YD |
Description | TAPE DBL SIDED TRANS 3"X100YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Translucent 3.00" (76.20mm) X 300' (91.4m) 100 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0019" (1.9 mils, 0.048mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Series | Width 3.00" (76.20mm) |
Packaging Bulk | Length 300' (91.4m) 100 yds |
Part Status Discontinued at DigiKey | Color Translucent |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0049" (4.9 mils, 0.124mm) |

