
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 32.92m x 19.05mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Polymer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.50°C/W | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 91,57000 € | 1.098,84 € |
| Unit Price without VAT: | 91,57000 € |
|---|---|
| Unit Price with VAT: | 108,96830 € |

