
9876-81 | |
|---|---|
DigiKey Part Number | 9876-81-ND |
Manufacturer | |
Manufacturer Product Number | 9876-81 |
Description | THERM TAPE 50M X 500MM W/ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Copper 50.00m x 500.00mm Rectangular Adhesive - One Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Heat Spreading Tape, Roll | |
Shape | Rectangular | |
Outline | 50.00m x 500.00mm | |
Thickness | - | |
Material | Copper | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Acrylic Tape | |
Color | Copper | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3.676,04000 € | 18.380,20 € |
| Unit Price without VAT: | 3.676,04000 € |
|---|---|
| Unit Price with VAT: | 4.374,48760 € |

