Thermal Pad Copper 50.00m x 500.00mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9876-15

DigiKey Part Number
9876-15-ND
Manufacturer
Manufacturer Product Number
9876-15
Description
THERM TAPE 50M X 500MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Copper 50.00m x 500.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Usage
Thermally Conductive
Type
Heat Spreading Tape, Roll
Shape
Rectangular
Outline
50.00m x 500.00mm
Thickness
0.0059" (0.151mm)
Material
Copper
Adhesive
Adhesive - One Side
Backing, Carrier
Acrylic Tape
Color
Copper
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.281,52000 €5.281,52 €
Manufacturers Standard Package
Unit Price without VAT:5.281,52000 €
Unit Price with VAT:6.285,00880 €