20 x 18 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 x 18 x 1 Pleated Filter

9845-4

DigiKey Part Number
19-9845-4-ND
Manufacturer
Manufacturer Product Number
9845-4
Description
FILTRETE ALLERGEN DEF AIR FILTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20x18x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
11
Depth (Inches)
1
Height (Inches)
20
Width (Inches)
18
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,26000 €14,26 €
1012,62200 €126,22 €
2512,12880 €303,22 €
5011,99200 €599,60 €
Manufacturers Standard Package
Unit Price without VAT:14,26000 €
Unit Price with VAT:16,96940 €