



983-32ES 4" X 150' | |
|---|---|
DigiKey Part Number | 983-32ES4"X150'-ND |
Manufacturer | |
Manufacturer Product Number | 983-32ES 4" X 150' |
Description | TAPE CONSPICUITY RED/WHT 4"X50YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 4.00" (101.60mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Red, White | |
Usage | Marking, Reflective | |
Temperature Range | -30°F ~ 200°F (-34°C ~ 93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,75000 € | 242,75 € |
| Unit Price without VAT: | 242,75000 € |
|---|---|
| Unit Price with VAT: | 288,87250 € |

