Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 6.00" (152.40mm) X 450' (137.16m) 150 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

983-326 ES

DigiKey Part Number
983-326ES-ND
Manufacturer
Manufacturer Product Number
983-326 ES
Description
TAPE MARKING CLEAR 6"X150YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 6.00" (152.40mm) X 450' (137.16m) 150 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.00" (152.40mm)
Manufacturer
3M
Length
450' (137.16m) 150 yds
Series
Color
Clear
Packaging
Bulk
Temperature Range
50°F (10°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Marking
Shelf Life
24 Months
Adhesive
Pressure Sensitive Adhesive (PSA)
Storage/Refrigeration Temperature
50°F ~ 75°F (10°C ~ 24°C)
Backing, Carrier
Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6113,58000 €681,48 €
Manufacturers Standard Package
Unit Price without VAT:113,58000 €
Unit Price with VAT:135,16020 €